ESD-FPD-16-1

KEMET
80-ESD-FPD-16-1
ESD-FPD-16-1

Mfr.:

Description:
Ferrite Cable Cores Split Core Flat 25.4mm Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
897
Expected 5/7/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,81 € 5,81 €
3,32 € 33,20 €
2,88 € 144,00 €
2,60 € 260,00 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Ferrite Cable Cores
RoHS:  
ESD-FPD-1
Flat Ribbon Cable Cores Split
25.4 mm
37 mm
12.7 mm
2.6 mm
10 mm
Bulk
Nickel Zinc
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency: 300 MHz
Inside Width: 10 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Ferrite Cable Cores
Factory Pack Quantity: 800
Subcategory: Ferrites
Test Frequency: 300 MHz
Type: Tube Core
Part # Aliases: UECESDFPD16100
Unit Weight: 23,840 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85441101
ECCN:
EAR99

Transportation Solutions

KEMET Transportation Solutions feature automotive components that are designed with safer failure mechanisms and are industry standard qualified, including AEC-Q200 and VW AUDI 80808. These solutions have been proven on the road and in the KEMET lab, enabling safer, more efficient, and smarter vehicles. KEMET offers a wide range of products for the automotive industry, and these transportation solutions are verified to work under harsh temperatures ranging from -50°C to +175°C.

EMI Cores

KEMET EMI Cores provide high-frequency noise suppression in electronic circuits. There are two ferrite material options for KEMET EMI Cores, namely Nickel-Zinc (NiZn) and Manganese Zinc (MnZn). The NiZn core material is typically effective for theMHz band range (FM-band frequencies), whereas the MnZn core material is typically effective for the kHz band range (AM-band frequencies). The MnZn core material offers a lower resistance compared to the NiZn and hence adequate insulation is required before use (recommended to measure the actual frequency-range effectiveness in the target application). The effective frequency range varies depending on core shape, size, and the number of turns.