ESC477M016AH1AA

KEMET
80-ESC477M016AH1AA
ESC477M016AH1AA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 16V 470uF 105C 2k Hour Radial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.891

Stock:
9.891 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,361 € 0,36 €
0,177 € 1,77 €
0,125 € 12,50 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
470 uF
16 VDC
10 mm
12 mm
5 mm
General Purpose Electrolytic Capacitors
2000 Hour
20 %
800 mA
85 mOhms
- 40 C
+ 105 C
Straight
Radial
ESC
Bulk
Brand: KEMET
Dissipation Factor DF: 12 %
Leakage Current: 75 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Single Ended Aluminium Electrolytic Capacitor
Part # Aliases: SC477M016AH1AAKPLP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.