ESC228M035AM3AA

KEMET
80-ESC228M035AM3AA
ESC228M035AM3AA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 35V 2200uF 105C 3k Hour Radial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,26 € 1,26 €
0,877 € 8,77 €
0,645 € 64,50 €
0,539 € 323,40 €
0,476 € 476,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
2200 uF
35 VDC
16 mm
36 mm
7.5 mm
General Purpose Electrolytic Capacitors
3000 Hour
20 %
2.55 A
- 40 C
+ 105 C
Straight
Radial
ESC
Bulk
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dissipation Factor DF: 12 %
Leakage Current: 770 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Single Ended Aluminium Electrolytic Capacitor
Part # Aliases: SC228M035AM3AAKPLP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99