ESC228M010AL3AA

KEMET
80-ESC228M010AL3AA
ESC228M010AL3AA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 10V 2200uF 105C 3k Hour Radial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 199

Stock:
199 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,843 € 0,84 €
0,422 € 4,22 €
0,344 € 34,40 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
2200 uF
10 VDC
13 mm
20 mm
5 mm
General Purpose Electrolytic Capacitors
3000 Hour
20 %
1.6 A
38 mOhms
- 40 C
+ 105 C
Straight
Radial
ESC
Bulk
Brand: KEMET
Dissipation Factor DF: 19 %
Leakage Current: 220 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Single Ended Aluminium Electrolytic Capacitor
Part # Aliases: SC228M010AL3AAKPLP
Unit Weight: 5,722 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.