ESC227M025AG4EA

KEMET
80-ESC227M025AG4EA
ESC227M025AG4EA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 25V 220uF 20% 150C LS=3.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Ammo Pack (Order in multiples of 1000)
0,091 € 910,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
220 uF
25 VDC
8 mm
15 mm
3.5 mm
General Purpose Electrolytic Capacitors
2000 Hour
20 %
750 mA
- 40 C
+ 105 C
Straight
Radial
ESC
Ammo Pack
Brand: KEMET
Dissipation Factor DF: 14 %
Leakage Current: 55 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Single Ended Aluminium Electrolytic Capacitor
Part # Aliases: SC227M025AG4EAKPLP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.