ESC107M035AG3EA

KEMET
80-ESC107M035AG3EA
ESC107M035AG3EA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 35V 100uF 105C 2k Hour Radial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.548

Stock:
10.548 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,31 € 0,31 €
0,139 € 1,39 €
0,124 € 12,40 €
0,095 € 47,50 €
Full Ammo Pack (Order in multiples of 1000)
0,085 € 85,00 €
0,074 € 148,00 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
100 uF
35 VDC
8 mm
11 mm
3.5 mm
General Purpose Electrolytic Capacitors
2000 Hour
20 %
450 mA
140 mOhms
- 40 C
+ 105 C
Straight
Radial
ESC
Ammo Pack
Brand: KEMET
Dissipation Factor DF: 12 %
Leakage Current: 35 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Single Ended Aluminium Electrolytic Capacitor
Part # Aliases: SC107M035AG3EAKPLP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.