ERK610Z471MCRB

80-ERK610Z471MCRB
ERK610Z471MCRB

Mfr.:

Description:
Safety Capacitors 440/330V 470pF Y5U 20% X1/Y1

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Safety Capacitors
RoHS:  
Safety Radial Leaded Ceramic Disc Capacitors
ERK610
Bulk
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Product Type: Safety Capacitors
Factory Pack Quantity: 1500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532230000
CAHTS:
8532240090
USHTS:
8532220020
JPHTS:
8532230000
KRHTS:
8532300000
BRHTS:
85322390
ECCN:
EAR99