EP2F-B3N1ST

551-EP2F-B3N1ST
EP2F-B3N1ST

Mfr.:

Description:
Automotive Relays Miniature Signal Relays

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.127

Stock:
1.127 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,91 € 3,91 €
3,49 € 34,90 €
3,34 € 83,50 €
3,23 € 161,50 €
3,11 € 311,00 €
2,98 € 745,00 €
2,79 € 1.395,00 €
2,73 € 2.511,60 €
2,68 € 7.396,80 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Automotive Relays
RoHS:  
12 VDC
1 Form C (SPDT-NO, NC)
20 A
225 Ohms
53.3 mA
16 VDC
PCB Mount
Silver Oxide Alloy (AgO)
EP2
23.8 mm
16.2 mm
16 mm
Tube
Brand: KEMET
Coil Termination: PC Pin
Contact Rating: 20 A
Contact Termination: PC Pin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Power Consumption: 640 mW
Product Type: Automotive Relays
Factory Pack Quantity: 920
Subcategory: Relays
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

Automotive Power Relays

KEMET Automotive Power Relays are PC-board mount types and are suitable for automotive applications that require a high level of quality and performance. The EM1 series relays feature high switching performance, a large current capacity of 54A, and suitability for large inrush current loads. The EP2/EP1 series is made up of twin relays and consists of two types of usage. The H-type is designed for forward and reverse control, while the other contains two separated relays in one package. The ET2/ET1 relays succeed for about 50% of miniaturization compared to the EP2/EP1 series. The EX2/EX1 series offers a lead-free solder, and the EX2 series is succeeded for about 60% of miniaturization compared to the ET2 series, while the EX1 series succeeded for about 50% of miniaturization compared to the ET1 series. KEMET Automotive Power Relays are built for motor control, heater control, auto-seat positioning, keyless/remote entry systems, and more.