ELH109M080AT6AV

80-ELH109M080AT6AV
ELH109M080AT6AV

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 80V 0.01F 20% 35x50 85C

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
10000 uF
80 VDC
35 mm (1.378 in)
50 mm (1.969 in)
10 mm (0.394 in)
General Purpose Electrolytic Capacitors
2000 Hour
20 %
6.6 A
- 40 C
+ 85 C
2 Pin
ELH
Bulk
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dissipation Factor DF: 25 %
Leakage Current: 3 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Part # Aliases: LH109M080AT6AVKPLP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
No hardware is included with our screw terminals. It must be purchased separately

Please contact a Mouser Technical Sales Representative for
further information.
5-1221-3

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99

ELH Aluminum Electrolytic Snap-in Capacitors

KEMET ELH Series Snap-in Capacitors are compact, high ripple current snap-in capacitors with excellent surge voltage capability. The KEMET ELH Series Snap-in Capacitors offer shelf life of 2000 hrs @ 85ºC - and are suited for high reliability and long life applications such as frequency converters, UPS systems, and switch mode power supplies. The extended temperature range allows increased ripple currents at lower temperatures.

Snap-In Aluminum Electrolytic Capacitors

KEMET Snap-In Aluminum Electrolytic Capacitors are available with a wide variety of life and performance options, including long life and high ripple current for demanding alternative energy and industrial applications. These snap-in capacitors feature rated voltages up to 600VDC and temperatures up to +125°C. KEMET optimizes the capacitor construction to offer an application-specific balance between required life, temperature, ripple current, physical size, and cost.

ELH Snap-In Aluminum Electrolytic Capacitors

KEMET ELH Snap-In Aluminum Electrolytic Capacitors feature snap-lock terminals for mounting on printed circuit boards. These capacitors are designed with an aluminum case with an insulated sleeve and a safety vent at the bottom. The series is ideal for high-quality and high-reliability applications. Typical applications for KEMET ELH Snap-In Aluminum Electrolytic Capacitors include general-purpose power electronics, UPS, SMPS, and battery chargers.