EFS(01)-80X80T0800

KEMET
80-EFS01-80X80T0800
EFS(01)-80X80T0800

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding EFS FLEX SHEET 80x80x0.1mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 73

Stock:
73
Can Dispatch Immediately
On Order:
100
Expected 5/7/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,69 € 16,69 €
7,42 € 74,20 €
5,44 € 272,00 €
5,31 € 531,00 €
5,27 € 1.317,50 €
5,16 € 2.580,00 €
5,12 € 5.120,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Sheets
Absorber Sheets & Tiles
Adhesive
80 mm
80 mm
0.1 mm
EFS
Bulk
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Factory Pack Quantity: 50
Subcategory: EMI/RFI
Tradename: Flex Suppressor
Part # Aliases: UFSEFS010FT080
Unit Weight: 3,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
3825000000
USHTS:
3921904090
ECCN:
EAR99

FLEX SUPPRESSOR®

KEMET FLEX SUPPRESSOR® is a composite sheet made by blending and dispersing micron-sized magnetic material powders in a polymer base. These sheets are effective for electromagnetic wave and resonance suppression or to improve the magnetic flux convergence, and can be cut into a variety of shapes and sizes. The KEMET FLEX SUPPRESSOR sheet effectively suppresses high-frequency noise generated by electronic devices. The noise currents in signal lines are attenuated by affixing the sheet on boards and cables. The radiation noise from cables that act as antennas is suppressed.

5G Cellular Products

KEMET Electronics 5G Cellular Products offer a variety of components for 5G applications and cellular networks. The product offering includes high-reliability components that can withstand high temperatures and harsh conditions found in 5G base stations. Capacitors and inductors are available in small case sizes and are ideal for smartphones and handheld 5G devices. Film technology components are designed for high-density 5G power supply requirements. KEMET 5G Cellular Products are suitable for both indoor and outdoor conditions.

Digital Processor Solutions

YAGEO Group (YAGEO, KEMET, Pulse) offers flex suppressor sheets and RF MLCCs that help build up digital processors. The digital processor is the heart of the architecture in a system and contains the CPU that makes all the decisions within the system. Additionally, it holds all the system's memory contained through the BiOS, Flash, and DDR4. The processor can feature multiple voltage inputs depending on the system, and this portion pulls in voltage and current from a DC-DC converter while making decisions for the I/O portion of the circuit. YAGEO Group provides a flex suppressor sheet that can be applied to noisy portions of the circuit, allowing for data integrity in the digital processor, and RF MLCCs that filter out various noises along communication lines, vital when dealing with various output communications.

5G Noise Suppression Sheets

KEMET 5G Noise Suppression Sheets offer a 3GHz to 40GHz frequency range, 0.1mm to 1mm thickness, and 240mm x 240mm dimensions. These sheets suppress electromagnetic waves and resonance, limiting the noise generated from the electronic devices. KEMET 5G Noise Suppression Sheets can mitigate quasi-microwave range interference inside FM radios, digital TVs, and optical transceivers.