EFG3(01)-80X80T0800

KEMET
80-EFG30180X80T0800
EFG3(01)-80X80T0800

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding EFG3 FLEX SHEET 80x80x0.1mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,82 € 5,82 €
4,48 € 44,80 €
3,93 € 196,50 €
3,77 € 377,00 €
3,59 € 897,50 €
3,48 € 1.740,00 €
3,40 € 3.400,00 €
3,38 € 8.450,00 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Sheets
Absorber Sheets & Tiles
Adhesive
80 mm
80 mm
0.1 mm
EFG3
Bulk
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Material: Metal
Factory Pack Quantity: 50
Subcategory: EMI/RFI
Tradename: Flex Suppressor
Part # Aliases: UFSEG3010FT080
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3919905060
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99

Noise Suppression Sheets

KEMET Noise Suppression Sheets FLEX SUPPRESSOR® are effectively designed for high-frequency noise generated from electronic devices. These sheets are available in a broad range of frequencies, from the MHz band to the GHz band, and there's virtually no limitation to where they can be used. KEMET Noise Suppression Sheets FLEX SUPPRESSOR can be easily trimmed into any shape for ease of installation.