EFA(005)-240X10M

KEMET
80-EFA005240X10M
EFA(005)-240X10M

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding EFA FLXSHT 1pc=10Kmm 240x10x0.05mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
842,89 € 842,89 €
807,33 € 8.073,30 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Sheets
Absorber Sheets & Tiles
Adhesive
10 m
240 mm
0.05 mm
AEC-Q200
EFA
Bulk
Brand: KEMET
Material: Metal
Factory Pack Quantity: 1
Subcategory: EMI/RFI
Tradename: Flex Suppressor
Part # Aliases: UFSEFA005NT000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
7326908688
ECCN:
EAR99

Noise Suppression Sheets

KEMET Noise Suppression Sheets FLEX SUPPRESSOR® are effectively designed for high-frequency noise generated from electronic devices. These sheets are available in a broad range of frequencies, from the MHz band to the GHz band, and there's virtually no limitation to where they can be used. KEMET Noise Suppression Sheets FLEX SUPPRESSOR can be easily trimmed into any shape for ease of installation.

FLEX SUPPRESSOR®

KEMET FLEX SUPPRESSOR® is a composite sheet made by blending and dispersing micron-sized magnetic material powders in a polymer base. These sheets are effective for electromagnetic wave and resonance suppression or to improve the magnetic flux convergence, and can be cut into a variety of shapes and sizes. The KEMET FLEX SUPPRESSOR sheet effectively suppresses high-frequency noise generated by electronic devices. The noise currents in signal lines are attenuated by affixing the sheet on boards and cables. The radiation noise from cables that act as antennas is suppressed.

Digital Processor Solutions

YAGEO Group (YAGEO, KEMET, Pulse) offers flex suppressor sheets and RF MLCCs that help build up digital processors. The digital processor is the heart of the architecture in a system and contains the CPU that makes all the decisions within the system. Additionally, it holds all the system's memory contained through the BiOS, Flash, and DDR4. The processor can feature multiple voltage inputs depending on the system, and this portion pulls in voltage and current from a DC-DC converter while making decisions for the I/O portion of the circuit. YAGEO Group provides a flex suppressor sheet that can be applied to noisy portions of the circuit, allowing for data integrity in the digital processor, and RF MLCCs that filter out various noises along communication lines, vital when dealing with various output communications.