EC2-4.5NJ

KEMET
551-EC2-4.5NJ
EC2-4.5NJ

Mfr.:

Description:
Low Signal Relays - PCB KEMET, EC2, Relays, Signal

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.428

Stock:
2.428 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,05 € 2,05 €
1,92 € 19,20 €
1,74 € 43,50 €
1,68 € 84,00 €
1,63 € 163,00 €
1,54 € 385,00 €
1,50 € 750,00 €
1,44 € 1.512,00 €
1,32 € 6.930,00 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Low Signal Relays - PCB
RoHS:  
Tube
Slim Form Relays
Miniature
4.5 VDC
2 Form C (DPDT-NO, NC)
2 A
2 A
2 A
Non-Latching
140 mW
Solder Pin
EC2
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: Through Hole
Product Type: PCB Relays
Factory Pack Quantity: 1050
Subcategory: Relays
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99