EB2-12SNU

551-EB2-12SNU
EB2-12SNU

Mfr.:

Description:
Low Signal Relays - PCB KEMET, EB2, Relays, Signal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3600   Multiples: 3600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,62 € 5.832,00 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Low Signal Relays - PCB
RoHS:  
Tube
Slim Form Relays
Miniature
12 VDC
2 Form C (DPDT-NO, NC)
1 A
Latching
100 mW
Solder Pin
EB2
Brand: KEMET
Mounting Style: Through Hole
Product Type: PCB Relays
Factory Pack Quantity: 40
Subcategory: Relays
Unit Weight: 1,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Engineering Change Notice. Change in the marking of the signal
relay effective April 20, 2017.

Please contact a Mouser Technical Sales Representative for
further information.

5-0817-16

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536490040
USHTS:
8536410020
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.