EA2-24TNJ

551-EA2-24TNJ
EA2-24TNJ

Mfr.:

Description:
Low Signal Relays - PCB Miniature Signal Relays

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3600   Multiples: 3600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,81 € 6.516,00 €
7.200 Quote

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Low Signal Relays - PCB
RoHS:  
Tube
Slim Form Relays
Miniature
24 VDC
2 Form C (DPDT-NO, NC)
10 uA, 1 A, 2 A, 62.5 A
2 A
1 A
Dual Coil Latching
200 mW
Solder Pin
EA2
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: Through Hole
Product Type: PCB Relays
Factory Pack Quantity: 40
Subcategory: Relays
Unit Weight: 1,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536490010
USHTS:
8536490050
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99