DECC3220JA5N00

KEMET
Not Assigned
DECC3220JA5N00

Mfr.:

Description:
Film Capacitors .22UF 50V 5%

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
0.22 uF
50 VDC
SMD/SMT
Polyethylene Naphthalate (PEN)
4.7 mm (0.185 in)
3.3 mm (0.13 in)
Stacked Film Capacitors
40 VAC
5 %
2 Pin
2.4 mm (0.094 in)
1812 (4532 metric)
- 55 C
+ 125 C
LDE
Reel
Brand: KEMET
Product Type: Film Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Type: Automotive LDE Unencapsulated Stacked Chip
Part # Aliases: LDECC3220JA5N00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532250000
USHTS:
8532250080
ECCN:
EAR99