CWR29HH476KBHA

KEMET
80-CWR29HH476KBHA
CWR29HH476KBHA

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 15V 47uF 10% B (0.1%/1000 Hrs) 7238 ESR=180mOhms MIL-PRF-55365/11, CWR29 Style

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 275

Stock:
275 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
18,41 € 18,41 €
14,09 € 140,90 €
12,90 € 645,00 €
Full Reel (Order in multiples of 500)
10,96 € 5.480,00 €
2.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Tantalum Capacitors - Solid SMD
RoHS: N
Reel
Cut Tape
MouseReel
T429 CWR29
47 uF
15 VDC
10 %
275 mOhms
2611
6728
- 55 C
+ 125 C
SMD/SMT
Brand: KEMET
Leakage Current: 10 uA
Product: Tantalum Solid Surface Mounts
Product Type: Tantalum Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Part # Aliases: T429H476K015BH4250
Unit Weight: 349,010 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532210000
CNHTS:
8532211000
USHTS:
8532210050
JPHTS:
853221000
MXHTS:
8532210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Tantalum MnO2 MIL-SPEC Capacitors

KEMET Tantalum MnO2 MIL-SPEC Capacitors portfolio features a variety of series that are compliant to some of the most well-known MIL-PRFs. These standards include MIL-PRF-55365, MIL-PRF-39003, and MIL-PRF-49137. KEMET Tantalum MIL-SPEC Capacitors are ideal for coupling, decoupling, bypassing, and filtering in various applications, including military and aerospace.