CWR29HC107KBHC

KEMET
80-429H107K015BC4252
CWR29HC107KBHC

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 15V 100 uF 2815 10% T429

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24
Can Dispatch Immediately
On Order:
40
Expected 3/16/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 35)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
17,23 € 17,23 €
13,70 € 137,00 €
11,52 € 576,00 €
11,10 € 1.110,00 €
Full Reel (Order in multiples of 35)
13,70 € 479,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Tantalum Capacitors - Solid SMD
Reel
Cut Tape
MouseReel
T429 CWR29
100 uF
15 VDC
10 %
180 mOhms
2815
7238
H Case
2.79 mm (0.11 in)
- 55 C
+ 125 C
SMD/SMT
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Leakage Current: 15 uA
Product: Tantalum Solid Surface Mounts
Product Type: Tantalum Capacitors
Factory Pack Quantity: 35
Subcategory: Capacitors
Part # Aliases: T429H107K015BC4252
Unit Weight: 349,010 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Military Specs are for reference only. Parts are not for military use.
See Terms and Conditions.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0922-1

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

TARIC:
8532210000
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
ECCN:
EAR99

Tantalum MnO2 MIL-SPEC Capacitors

KEMET Tantalum MnO2 MIL-SPEC Capacitors portfolio features a variety of series that are compliant to some of the most well-known MIL-PRFs. These standards include MIL-PRF-55365, MIL-PRF-39003, and MIL-PRF-49137. KEMET Tantalum MIL-SPEC Capacitors are ideal for coupling, decoupling, bypassing, and filtering in various applications, including military and aerospace.