CWR11NH105JC

KEMET
80-CWR11NH105JC
CWR11NH105JC

Mfr.:

Description:
Tantalum Capacitors - Solid SMD T492 CWR11, Tantalum, MnO2 Tantalum, Military/High Reliability, 1 uF, 5%, 50 VDC, SMD, MnO2, Molded, Military Equivalent, C (0.01%/1000 Hrs), 6 Ohms, 6032, Height Max = 2.8mm

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,55 € 8,55 €
6,17 € 61,70 €
5,40 € 270,00 €
5,10 € 510,00 €
4,70 € 4.700,00 €
4,37 € 8.740,00 €
Full Reel (Order in multiples of 90)
5,40 € 486,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Tantalum Capacitors - Solid SMD
RoHS: N
Reel
Cut Tape
T492 CWR11
1 uF
50 VDC
5 %
6 Ohms
2312
6032
- 55 C
+ 125 C
SMD/SMT
Brand: KEMET
Leakage Current: 500 nA
Product: Tantalum Solid Surface Mounts
Product Type: Tantalum Capacitors
Factory Pack Quantity: 90
Subcategory: Capacitors
Part # Aliases: T492C105J050CH
Unit Weight: 224,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532210000
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Tantalum MnO2 MIL-SPEC Capacitors

KEMET Tantalum MnO2 MIL-SPEC Capacitors portfolio features a variety of series that are compliant to some of the most well-known MIL-PRFs. These standards include MIL-PRF-55365, MIL-PRF-39003, and MIL-PRF-49137. KEMET Tantalum MIL-SPEC Capacitors are ideal for coupling, decoupling, bypassing, and filtering in various applications, including military and aerospace.