CWR11KH106KB

KEMET
80-CWR11KH106KB
CWR11KH106KB

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 10UF 25V 10% D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 576

Stock:
576 Can Dispatch Immediately
Factory Lead Time:
38 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,88 € 3,88 €
3,00 € 30,00 €
2,54 € 127,00 €
2,31 € 231,00 €
Full Reel (Order in multiples of 500)
2,14 € 1.070,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Tantalum Capacitors - Solid SMD
REACH - SVHC:
Reel
Cut Tape
CWR11
10 uF
25 VDC
10 %
1.2 Ohms
2917
7343
- 55 C
+ 125 C
EREL
SMD/SMT
Brand: KEMET
Leakage Current: 2.5 uA
Product: Tantalum Solid Surface Mounts
Product Type: Tantalum Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Unit Weight: 412,330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532210000
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Tantalum MnO2 MIL-SPEC Capacitors

KEMET Tantalum MnO2 MIL-SPEC Capacitors portfolio features a variety of series that are compliant to some of the most well-known MIL-PRFs. These standards include MIL-PRF-55365, MIL-PRF-39003, and MIL-PRF-49137. KEMET Tantalum MIL-SPEC Capacitors are ideal for coupling, decoupling, bypassing, and filtering in various applications, including military and aerospace.