CKC33C443KJGLCAUTO

KEMET
80-CKC33C443KJGLAUTO
CKC33C443KJGLCAUTO

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1700V 0.044uF 3640 KCLINK KONNEKT AECQ2

Lifecycle:
New Technology:
Cutting edge technology for the newest designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 728

Stock:
728 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 125)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
17,83 € 17,83 €
14,19 € 141,90 €
12,92 € 646,00 €
Full Reel (Order in multiples of 125)
11,63 € 1.453,75 €
11,42 € 5.710,00 €
10.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
0.044 uF
1.7 kVDC
C0G (NP0)
10 %
3640 (Reversed)
9110
SMD/SMT
Standard
- 55 C
+ 150 C
7.6 mm (0.299 in)
10.2 mm (0.402 in)
Automotive Grade MLCCs
AEC-Q200
KC-LINK with KONNEKT
Reel
Cut Tape
MouseReel
Brand: KEMET
Class: Class 1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Package/Case: 3640 (9110 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 125
Subcategory: Capacitors
Type: C0G Dielectric Automotive Grade MLCC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
ECCN:
EAR99