CKC33C123FCGACAUTO

80-CKC33C123FCGAUTO
CKC33C123FCGACAUTO

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V .012uF C0G 3640 1% KC-LINK AECQ200

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
0.012 uF
500 VDC
C0G (NP0)
1 %
3640 (Reversed)
9110
SMD/SMT
Standard
- 55 C
+ 150 C
7.6 mm (0.299 in)
10.2 mm (0.402 in)
DC Link SMD MLCC's
AEC-Q200
KC-LINK
Reel
Brand: KEMET
Class: Class 1
Package/Case: 3640 (9110 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Tradename: KC-LINK
Type: Automotive and Commercial Grade Capacitor
Unit Weight: 0,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.