CKC18X473GWGAC7210

80-CKC18X473GWGACLR
CKC18X473GWGAC7210

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 650 VDC 0.047 uF C0G 2220 2% FLEX

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
47 nF
650 VDC
C0G (NP0)
2 %
1812
4532
SMD/SMT
Flexible (Soft)
- 55 C
+ 150 C
4.5 mm (0.177 in)
3.2 mm (0.126 in)
General Type MLCCs
KC-LINK
Reel
Brand: KEMET
Class: Class 1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Package/Case: 1812 (4532 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Commercial and Automotive Grade MLCCs
Unit Weight: 110 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532240000
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
ECCN:
EAR99

KC-LINK™ DC-Link, Snubber, Resonator MLCCs

KEMET KC-LINK™ DC-Link, Snubber, Resonator MLCCs are surface-mount devices designed to meet the growing demands for fast-switching wide bandgap (WBG) semiconductors that operate at higher voltages, temperatures, and frequencies. By utilizing KEMET's robust and proprietary C0G/NPO base metal electrode (BME) dielectric system, these capacitors are well-suited for power converters and inverters where high efficiency is a primary concern. With low effective series resistance (ESR) and low thermal resistance, the KC-LINK capacitors can operate at high ripple currents with no change in capacitance versus DC voltage and negligible change in capacitance versus temperature. With an operating temperature of up to +150°C, these capacitors can be mounted close to fast-switching semiconductors in high-power density applications requiring minimal cooling.