CK06BX103K

KEMET
80-CK06X103K
CK06BX103K

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 200V 0.01 uF BX 10% 5.08 mm CK06

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.236
Expected 7/2/2026
5.700
Expected 7/16/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,13 € 2,13 €
1,60 € 16,00 €
1,29 € 64,50 €
0,946 € 94,60 €
0,912 € 456,00 €
0,894 € 894,00 €
0,886 € 8.860,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: N
CK06
Radial
0.01 uF
200 VDC
BX
10 %
5.08 mm
Molded
- 55 C
+ 125 C
MIL-PRF MLCCs
7.37 mm
2.29 mm
7.37 mm
Bulk
Brand: KEMET
Class: Class 2
Dissipation Factor DF: 2.5 %
Lead Diameter: 0.635 mm
Lead Style: Straight
Product Type: Ceramic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Multilayer Ceramic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Military Specs are for reference only. Parts are not for military use.
See Terms and Conditions.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0922-1

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CK/CKR Axial & Radial Leaded MIL-SPEC Capacitors

KEMET CK/CKR Axial and Radial Leaded MIL-SPEC Capacitors offer a 10pF to 1µF capacitance range and a voltage rating of up to 200VDC. These capacitors are qualified for various military specifications, including MIL-PRF-11015, MIL-PRF-M390414/01, and MIL-PRF-M39014/02. KEMET CK/CKR Axial and Radial Leaded MIL-SPEC Capacitors feature a structure that is fired at high temperatures to produce a monolithic block that provides high capacitance values in a small physical form.