CGP1C682MKWDAAWL25

KEMET
80-CGP1C682MKWDAWL25
CGP1C682MKWDAAWL25

Mfr.:

Description:
Ceramic Disc Capacitors 6000V 6800pF 20% Y5U -30C/+85C LS=10mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.898

Stock:
2.898 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,13 € 2,13 €
1,31 € 13,10 €
1,20 € 60,00 €
1,05 € 105,00 €
1,02 € 1.020,00 €
0,86 € 4.300,00 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Ceramic Disc Capacitors
RoHS:  
6800 pF
6 kVDC
Radial
Y5U
10 mm (0.394 in)
21 mm
Ceramic Disc Capacitors
20 %
- 25 C
+ 85 C
CGP DISC Comm HV
Bulk
Brand: KEMET
Class: Class 2
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Lead Diameter: 0.6 mm
Lead Style: Straight
Product Type: Ceramic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Thickness: 9 mm
Type: Radial Leaded Ceramic Disc Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532230000
CNHTS:
8532230000
CAHTS:
8532230000
USHTS:
8532230060
JPHTS:
853223000
KRHTS:
8532230000
BRHTS:
85322390
ECCN:
EAR99

General Purpose Disc Capacitors

KEMET General Purpose Disc Capacitors are specifically designed for DC and pulse high voltage applications. These capacitors consist of a ceramic disc both sides of which are silver/copper plated; the connection leads are made of tinned copper steel wire with straight, vertical kink, outside kink, and inside kink leads.  These capacitors are available in SL, Y5P, Y5U, and Y5V dielectrics. KEMET CGP General Purpose Disc Capacitors are well-suited for applications that require bypassing, coupling, and decoupling, such as for X-ray sources and pulsed lasers.