CER ENG KIT 23

KEMET
80-CERENGKIT23
CER ENG KIT 23

Mfr.:

Description:
Capacitor Kits Flex Term Eng Kit 40 PNs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
11
Expected 6/22/2026
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
118,26 € 118,26 €
104,53 € 1.045,30 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Capacitor Kits
RoHS:  
MLCC Capacitor Kits
1 nF to 4.7 uF
25 V to 200 V
10 %
SMD/SMT
CER ENG Kit
Bulk
Brand: KEMET
Package/Case: 0402 (1005 metric), 0603 (1608 metric), 0805 (2012 metric), 1206 (3216 metric), 1210 (3225 metric), 1812 (4532 metric)
Product Type: Capacitor Kits
Factory Pack Quantity: 1
Subcategory: Capacitors
Tolerance: 10 %
Type: Fail-Open Electrode Technology Standard and Flexible Termination SMT Ceramic Capacitor
Unit Weight: 753,160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532240000
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322490
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Capacitor Kits

KEMET Capacitor Kits are designed to provide active solutions to the passive component requirements characterized by professional OEM engineering design, prototyping, university lab research, and hobbyist users. These kits contain multiple pieces of each part number and a KEMET catalog outlining drawings, dimensions, marking format, recommended mounting pad dimensions, and ordering information.

Engineering Kits

KEMET offers a variety of engineering kits that exhibit its lineup of ceramic, film, polymer, and tantalum capacitors, supercapacitors, inductors, EMI suppression technologies, and applications. KEMET kits are designed and assembled in order to provide active solutions to the passive component requirements in professional OEM engineering design, prototyping, university lab research, and hobby work.

Capacitor Engineering Kits

KEMET offers a variety of Tantalum and Ceramic Capacitor Engineering Kits. The KEMET Engineering Kits provide active solutions to the passive component requirements characterized in professional OEM engineering design, prototyping, university lab research, and by hobbyist users. Each kit contains outlined drawings, dimensions, marking format, recommended mounting pad dimension, and ordering information. The Ceramic Engineering Kit contains 20 to 100 pieces of each value and the Tantalum Engineering Kit contain 20 pieces of each value. Please refer to the specific datasheet associated with a part number for a complete listing.