CDR31BP100BJUS7185

KEMET
80-CDR31BP10BJUS7185
CDR31BP100BJUS7185

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 10 pF BP 0805 5% Mil PRF55681

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Expected 6/30/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,54 € 1,54 €
1,13 € 11,30 €
0,929 € 46,45 €
0,775 € 77,50 €
0,726 € 363,00 €
0,70 € 700,00 €
0,671 € 1.342,00 €
0,665 € 3.325,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: N
REACH - SVHC:
10 pF
100 VDC
BP
5 %
0805
2012
SMD/SMT
Standard
- 55 C
+ 125 C
2 mm (0.079 in)
1.25 mm (0.049 in)
1.3 mm (0.051 in)
High Reliability MLCCs
Mil PRF55681
Bulk
Brand: KEMET
Class: Class 1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Package/Case: 0805 (2012 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Aerospace and Defense MLCC
Unit Weight: 6,169 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Military Specs are for reference only. Parts are not for military use.
See Terms and Conditions.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0922-1

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

MIL-PRF-55681 SMD Capacitors

KEMET MIL-PRF-55681 SMD Capacitors offer a 10pF to 0.47µF capacitance range, a 100VDC maximum voltage rating, and up to ±10% capacitance tolerance. These capacitors meet MIL-PRF-55681 military specifications and have an operating temperature range of -55°C to +125°C. KEMET MIL-PRF-55681 SMD Capacitors have established reliability and a maximum height of 1.5mm.