CBR02C200F5GAC

KEMET
80-CBR02C200F5GAC
CBR02C200F5GAC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 20pF C0G 0201 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.155

Stock:
10.155 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,697 € 0,70 €
0,334 € 3,34 €
0,309 € 30,90 €
0,263 € 131,50 €
0,246 € 246,00 €
0,228 € 570,00 €
0,218 € 1.090,00 €
0,204 € 2.040,00 €
Full Reel (Order in multiples of 15000)
0,204 € 3.060,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
20 pF
50 VDC
C0G (NP0)
1 %
0201
0603
SMD/SMT
Standard
- 55 C
+ 125 C
0.6 mm (0.024 in)
0.3 mm (0.012 in)
0.3 mm (0.012 in)
RF Microwave / High Q
CBR
Reel
Cut Tape
MouseReel
Brand: KEMET
Class: Class 1
Package/Case: 0201 (0603 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 15000
Subcategory: Capacitors
Type: Surface Mount Multilayer Ceramic Capacitor
Unit Weight: 0,330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HiQ-CBR (RF & Microwave) Capacitors

KEMET HiQ-CBR (RF & Microwave) Capacitors feature a copper base metal electrode (BME) system that offers ultra-low ESR and high Q in the VHF, UHF, and microwave frequency bands. Low ESR allows for higher RF currents, which are ideal for applications such as cellular base stations and telecommunication networks as well as V2X, safety systems, powertrains, and automotive communication systems. These surface-mount multilayer ceramic capacitors (SMD MLCCs) include an automotive type that is AEC-Q200 qualified. KEMET HiQ-CBR (RF & Microwave) Capacitors exhibit no change in capacitance with respect to time/voltage and boast a negligible change in capacitance regarding ambient temperature.

Group I/O Products

YAGEO Group (YAGEO, KEMET, Pulse) I/O Products include antennas, capacitors, chokes, filters, transformers, connectors, sensors, and inductors. In a digital system, the inputs and outputs are vital in their communication with other systems and devices. These are the arms and legs of the system that give it the ability to do work. They typically consist of USB connections, internal and external antennas, integrated RJ45 modules, and environmental sensors. Each of these connectors typically requires some type of controller, and in some cases, signal line chokes to filter out various noises. The controllers themselves contain RF capacitors and inductors that filter out unwanted noise and interfering signals. The block diagram below is an example of a network of input and output connectors and devices offered by YAGEO Group.

5G Cellular Products

KEMET Electronics 5G Cellular Products offer a variety of components for 5G applications and cellular networks. The product offering includes high-reliability components that can withstand high temperatures and harsh conditions found in 5G base stations. Capacitors and inductors are available in small case sizes and are ideal for smartphones and handheld 5G devices. Film technology components are designed for high-density 5G power supply requirements. KEMET 5G Cellular Products are suitable for both indoor and outdoor conditions.

Digital Processor Solutions

YAGEO Group (YAGEO, KEMET, Pulse) offers flex suppressor sheets and RF MLCCs that help build up digital processors. The digital processor is the heart of the architecture in a system and contains the CPU that makes all the decisions within the system. Additionally, it holds all the system's memory contained through the BiOS, Flash, and DDR4. The processor can feature multiple voltage inputs depending on the system, and this portion pulls in voltage and current from a DC-DC converter while making decisions for the I/O portion of the circuit. YAGEO Group provides a flex suppressor sheet that can be applied to noisy portions of the circuit, allowing for data integrity in the digital processor, and RF MLCCs that filter out various noises along communication lines, vital when dealing with various output communications.

Smart Meter Solutions

KEMET Smart Meter Solutions help deliver analytics and intelligence to national infrastructure and smart grid systems. This broad range of capacitors, inductors, and more help utility providers meet demand more efficiently while letting users monitor their usage habits. KEMET Electronics Smart Meter Solutions are ideal for electricity, natural gas, water, and other utilities.