CAS21C391MARFC

80-CAS21C391MARFC
CAS21C391MARFC

Mfr.:

Description:
Safety Capacitors 250VAC 390pF X7R 2211 20% X2

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Safety Capacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
390 pF
250 VAC
SMD/SMT
5.7 mm
5 mm
Safety MLCCs
X7R
20 %
2 Pin
- 55 C
+ 125 C
2220 (5750 metric)
2.5 mm
CAS SMD SFTY 250
Reel
Cut Tape
MouseReel
Brand: KEMET
Product Type: Safety Capacitors
Factory Pack Quantity: 1000
Type: Industrial Grade
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532240000
USHTS:
8532240020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.