CAS17C161MAGFC

80-CAS17C161MAGFC
CAS17C161MAGFC

Mfr.:

Description:
Safety Capacitors 250VAC 160pF C0G 1808 20% X2

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Safety Capacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
160 pF
250 VAC
SMD/SMT
4.5 mm
2.03 mm
Safety MLCCs
C0G (NP0)
20 %
2 Pin
- 55 C
+ 125 C
1808 (4520 metric)
2 mm
CAS SMD SFTY 250
Reel
Cut Tape
MouseReel
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Safety Capacitors
Factory Pack Quantity: 1000
Type: Industrial Grade
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532240000
USHTS:
8532240020
ECCN:
EAR99