CAS17C101JAGFC

KEMET
80-CAS17C101JAGFC
CAS17C101JAGFC

Mfr.:

Description:
Safety Capacitors 250VAC 100pF C0G 1808 5% X2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 24 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,18 € 2,18 €
1,55 € 15,50 €
1,32 € 66,00 €
1,16 € 116,00 €
1,03 € 515,00 €
Full Reel (Order in multiples of 1000)
0,844 € 844,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Safety Capacitors
RoHS:  
100 pF
X1, Y2
250 VAC
SMD/SMT
4.5 mm
2.03 mm
Safety MLCCs
C0G (NP0)
5 %
2 Pin
- 55 C
+ 125 C
1808 (4520 metric)
2 mm
CAS SMD SFTY 250
Reel
Cut Tape
MouseReel
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Safety Capacitors
Factory Pack Quantity: 1000
Type: Industrial Grade
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532241000
USHTS:
8532240020
ECCN:
EAR99

Safety-Certified SMD X1/Y2 & X2 250VAC Capacitors

KEMET CAS Series Safety-Certified SMD X1/Y2 and X2 250VAC Capacitors are specifically designed for interference-suppression AC line filtering applications. When compared to radial leaded disc capacitors, the CAS surface-mount form factors provide engineers the ability to miniaturize their designs with a higher density solution. These capacitors offer internationally recognized safety certifications, making them well-suited for applications that require keeping potentially disruptive or damaging line transients and EMI out of susceptible equipment. They are also an ideal solution when line disturbances need to be suppressed at the source.

Interference Suppression Capacitors

KEMET Interference Suppression Capacitors are designed for AC line filtering applications operating at 50Hz/60Hz frequencies. These capacitors are available in both safety-certified and non-safety-certified variants, primarily used for EMI/FRI suppression. KEMET safety-standard-recognized radial disc capacitors are specifically designed for interference-suppression AC line filtering applications. These capacitors feature internationally recognized safety certifications and are well-suited for applications that require keeping potentially disruptive or damaging line transients and EMI out of susceptible equipment. They are also an ideal solution when needing to suppress line disturbances at the source. The surface-mount CAN series from KEMET features non-safety-rated ceramic capacitors designed for 250VAC applications where higher CV values are required but not available in safety-certified MLCCs.