CAN12C162JAGACTU

80-CAN12C162JAGACTU
CAN12C162JAGACTU

Mfr.:

Description:
Speciality Ceramic Capacitors 250VAC 1600pF C0G 5% 1206 Non-Safety

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Speciality Ceramic Capacitors
RoHS:  
1600 pF
SMD/SMT
3.2 mm (0.126 in)
1.6 mm (0.063 in)
AC Rated Ceramic Capacitors
C0G (NP0)
5 %
- 55 C
+ 125 C
CAN SMD Indust C0G
Reel
Brand: KEMET
Class: Class 1
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Industrial Grade 250 V AC Rated Capacitor
Voltage Rating AC: 250 VAC
Part # Aliases: CAN12C162JAGAC7800
Unit Weight: 27 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.