CAN08C332KARACTU

80-CAN08C332KARACTU
CAN08C332KARACTU

Mfr.:

Description:
Speciality Ceramic Capacitors 250V 3300pF X7R 0805 10% Non-Safety AC

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Speciality Ceramic Capacitors
RoHS:  
3300 pF
SMD/SMT
2 mm (0.079 in)
1.25 mm (0.049 in)
AC Rated Ceramic Capacitors
X7R
10 %
- 55 C
+ 125 C
CAN SMD Indust X7R
Reel
Brand: KEMET
Class: Class 2
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2500
Subcategory: Capacitors
Type: Industrial Grade 250 V AC Rated Capacitor
Voltage Rating AC: 250 VAC
Part # Aliases: CAN08C332KARAC7800
Unit Weight: 6,169 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.