CAN08C152MAGACTU

KEMET
80-CAN08C152MAGACTU
CAN08C152MAGACTU

Mfr.:

Description:
Speciality Ceramic Capacitors 250VAC 1500pF 20% C0G 0805 Non-Safety

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,439 € 0,44 €
0,292 € 2,92 €
0,181 € 18,10 €
0,146 € 73,00 €
0,135 € 135,00 €
0,125 € 250,00 €
Full Reel (Order in multiples of 4000)
0,099 € 396,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Speciality Ceramic Capacitors
RoHS:  
1500 pF
SMD/SMT
2 mm (0.079 in)
1.25 mm (0.049 in)
AC Rated Ceramic Capacitors
C0G (NP0)
20 %
- 55 C
+ 125 C
CAN SMD Indust C0G
Reel
Cut Tape
MouseReel
Brand: KEMET
Class: Class 1
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Industrial Grade 250 V AC Rated Capacitor
Voltage Rating AC: 250 VAC
Part # Aliases: CAN08C152MAGAC7800
Unit Weight: 6,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.