CA064X330J5GACTU

80-CA064X330J5GACTU
CA064X330J5GACTU

Mfr.:

Description:
Capacitor Arrays & Networks 50V 33pF C0G 0612 5% Flex Array

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.342

Stock:
3.342 Can Dispatch Immediately
Quantities greater than 3342 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,361 € 0,36 €
0,235 € 2,35 €
0,152 € 15,20 €
0,138 € 69,00 €
0,128 € 128,00 €
Full Reel (Order in multiples of 4000)
0,099 € 396,00 €
0,096 € 768,00 €
0,094 € 2.256,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Capacitor Arrays & Networks
RoHS:  
33 pF
50 VDC
SMD/SMT
4 Element
5 %
1.6 mm
3.2 mm
Array Comm C0G Flex
Reel
Cut Tape
MouseReel
Brand: KEMET
Dielectric: C0G (NP0)
Dissipation Factor DF: 0.1 %
Height: 0.8 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Package/Case: 0612 (1632 metric)
Product: Ceramic Capacitor Arrays
Product Type: Capacitor Arrays & Networks
Factory Pack Quantity: 4000
Subcategory: Capacitors
Temperature Coefficient/Code: 30 PPM / C
Type: C0G Dielectric Commercial and Automotive Grade Capacitor Array
Voltage Rating: 50 V
Part # Aliases: CA064X330J5GAC7800
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532230000
CNHTS:
8532241000
CAHTS:
8532230000
USHTS:
8532230020
JPHTS:
853223000
KRHTS:
8532230000
BRHTS:
85322310
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.