CA064C332K5RACTU

80-CA064C332K5R
CA064C332K5RACTU

Mfr.:

Description:
Capacitor Arrays & Networks 50VDC 3300pF X7R 10% X7R 10%

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Capacitor Arrays & Networks
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
3300 pF
50 VDC
SMD/SMT
4 Element
10 %
1.6 mm
3.2 mm
Array Comm X7R
Reel
Cut Tape
MouseReel
Brand: KEMET
Dielectric: X7R
Dissipation Factor DF: 3 %
Height: 0.8 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Package/Case: 0612 (1632 metric)
Product: Ceramic Capacitor Arrays
Product Type: Capacitor Arrays & Networks
Factory Pack Quantity: 4000
Subcategory: Capacitors
Temperature Coefficient/Code: 15 %
Type: X7R Dielectric Commercial and Automotive Grade Capacitor Array
Voltage Rating: 50 V
Part # Aliases: C1632C332K5RACTU
Unit Weight: 42 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532240000
CNHTS:
8532249000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.