CA064C150M3GACTU

80-CA064C150M3GACTU
CA064C150M3GACTU

Mfr.:

Description:
Capacitor Arrays & Networks

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Capacitor Arrays & Networks
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
15 pF
25 VDC
SMD/SMT
4 Element
20 %
1.6 mm
3.2 mm
Array Comm C0G
Brand: KEMET
Dielectric: C0G (NP0)
Dissipation Factor DF: 0.1 %
Height: 0.8 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Package/Case: 0612 (1632 metric)
Product: Ceramic Capacitor Arrays
Product Type: Capacitor Arrays & Networks
Subcategory: Capacitors
Temperature Coefficient/Code: 30 PPM / C
Type: C0G Dielectric Commercial and Automotive Grade Capacitor Array
Voltage Rating: 25 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.