C901U330JVSDAAWL30

80-C901U330JVSDAWL30
C901U330JVSDAAWL30

Mfr.:

Description:
Safety Capacitors 400/400V 33pF SL 5% LS=10mm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Safety Capacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
33 pF
400 VAC, 400 VAC
Radial
10 mm (0.394 in)
Safety Radial Leaded Ceramic Disc Capacitors
SL
5 %
2 Pin
Straight
- 40 C
+ 125 C
C900AH SFTY X1-400 Y1-400
Reel
Cut Tape
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 7 mm
Lead Diameter: 0.55 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Encapsulated Industrial Grade Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532230000
CNHTS:
8532230000
CAHTS:
8532240090
USHTS:
8532230060
JPHTS:
8532230000
KRHTS:
8532230000
BRHTS:
85322390
ECCN:
EAR99

X & Y Class 900 Radial Disc Capacitors

KEMET X and Y Class 900 Radial Disc Capacitors are radial through-hole ceramic disc capacitors specifically designed for interference-suppression AC line filtering applications. The capacitors feature 5mm, 7.5mm, or 10mm lead spacing, high reliability, and kinked or straight lead configurations. The 100% pure matte tin-plated lead finish offers excellent solderability. KEMET X and Y Class 900 Radial Disc Capacitors have internationally recognized safety certifications, making them ideal for applications that require keeping potentially disruptive or damaging line transients and EMI out of susceptible equipment. The X Class capacitors are used primarily in line-to-line (across-the-line) applications while the Y Class capacitors are used in line-to-ground (line bypass) applications.