C901U151KYYDBAWL40

80-C901U151KYYDBWL40
C901U151KYYDBAWL40

Mfr.:

Description:
Safety Capacitors 400/250V 150pF Y5P 10% LS=10mm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Safety Capacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
150 pF
400 VAC, 250 VAC
Radial
10 mm (0.394 in)
Safety Radial Leaded Ceramic Disc Capacitors
Y5P
10 %
2 Pin
Vertical Kink
- 40 C
+ 125 C
C900AC SFTY X1-400 Y2-250
Reel
Cut Tape
Brand: KEMET
Diameter: 7 mm
Lead Diameter: 0.55 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Encapsulated Industrial Grade Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532230000
CNHTS:
8532230000
CAHTS:
8532240090
USHTS:
8532230060
JPHTS:
8532230000
KRHTS:
8532230000
BRHTS:
85322390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.