C771U332MSWDBA7317

KEMET
80-C771U332MSWDB7317
C771U332MSWDBA7317

Mfr.:

Description:
Safety Capacitors 440VAC 0.0033uF Y5U 20% LS=10mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.956

Stock:
14.956 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,16 € 1,16 €
0,586 € 5,86 €
0,549 € 54,90 €
0,451 € 225,50 €
Full Ammo Pack (Order in multiples of 750)
0,436 € 327,00 €
0,415 € 933,75 €
0,408 € 1.836,00 €
0,38 € 3.705,00 €
0,368 € 9.108,00 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Safety Capacitors
RoHS:  
3300 pF
X1, Y1
400 VAC, 440 VAC
Radial
10 mm (0.394 in)
Safety Film Capacitors
Y5U
20 %
2 Pin
Vertical Kink
- 40 C
+ 125 C
C700KJN SFTY X1-440 Y1-400
Ammo Pack
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Lead Diameter: 0.6 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 750
Subcategory: Capacitors
Type: Radial Leaded Ceramic Disc Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532230000
CNHTS:
8532249000
CAHTS:
8532230000
USHTS:
8532230060
JPHTS:
853223000
KRHTS:
8532230000
BRHTS:
85322390
ECCN:
EAR99

C700 Safety Rated Disc Capacitors

KEMET C700 Safety Rated Disc Capacitors are ceramic disc caps providing high-temperature operation up to +125°C and meet IEC 60384-14 safety standards. Radial leaded ceramic capacitors are designed for interference suppression AC line filtering applications and are the ideal solutions when suppressing line disturbances at the source. Disc capacitors feature a capacitance range of 8pF to 4700nF, high reliability, preformed or straight lead configurations, and 10mm and 12.5mm lead spacing. C700 series capacitors have 5mm, 7.5mm, 10mm, and 12.5mm lead spacing options and available capacitance tolerances of ±5%, ±10%, and ±20%. The voltages available for the C700 series are X1 440VAC/Y1 400VAC, X1 440VAC/Y1 250VAC, X1 760VAC/Y1 500VAC, X1 400VAC/Y2 250VAC, and X1 440VAC/Y2 300VAC. KEMET C700 capacitors are ideal for use in across-the-line, line-by-pass, antenna coupling, and interference suppression applications.