C721U102MTWDBAWL25

KEMET
80-C721U102MTWDBWL25
C721U102MTWDBAWL25

Mfr.:

Description:
Safety Capacitors 440VAC 1KpF Y5U 20 % LS=10mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.544

Stock:
5.544 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,533 € 0,53 €
0,256 € 2,56 €
0,211 € 21,10 €
0,185 € 111,00 €
0,175 € 175,00 €
0,161 € 418,60 €
0,153 € 765,00 €
0,147 € 1.470,00 €
0,139 € 3.475,00 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Safety Capacitors
RoHS:  
Safety Radial Leaded Ceramic Disc Capacitors
Y5U
C700KJN SFTY X1-440 Y1-250
Bulk
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Safety Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Industrial Grade Safety Ceramic Disc Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532230000
CNHTS:
8532249000
CAHTS:
8532230000
USHTS:
8532230060
JPHTS:
853223000
KRHTS:
8532230000
BRHTS:
85322390
ECCN:
EAR99