C628C102KGR5TA

KEMET
80-C628C102KGR
C628C102KGR5TA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 2000V 1000pF X7R 10% LS=0.275 in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,65 € 765,00 €
7,07 € 7.070,00 €
2.000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS:  
C600
Radial
1000 pF
2 kVDC
X7R
0.1 pF
6.98 mm
Conformally Coated
- 55 C
+ 125 C
High Voltage MLCCs
9.4 mm
13.2 mm
6.35 mm
Bulk
Brand: KEMET
Class: Class 2
Dissipation Factor DF: 2.5 %
Lead Diameter: 0.64 mm
Lead Style: Inside Kink
Product Type: Ceramic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Tradename: GOLDMAX
Type: High Voltage Goldmax X7R Dielectric Commercial Grade MLCCs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
In an effort to reduce confusion and clear up erroneous part
numbering options, Kemet is eliminating the letter "C" as an
option for lead material on Kemet's Aximax and Goldmax product.
The 13th character of Kemet's Avimax and Goldmax part numbers,
which specifies lead material, must show either a "T" for 100%
Sn or an "H" for Sn/Pb.

Kemet converted standard lead material for non-automotive,
commercial parts in these product types currently showing "C" as
the lead material have actually been built as "T". This has been
visible to our customers for several years on our reel labels,
where the WIP labels already indicate the "T" version of the
part numbers.

There will be no change to the form, fit or function of these
parts, this is strictly a part number scheme change.

Please contact a Mouser Technical Sales Representative for
further information.


5-0212-8

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322490
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Goldmax 600 High Voltage X7R MLCCs

KEMET Goldmax 600 High Voltage X7R MLCCs are conformally coated, radial leaded ceramic capacitors that have an X7R dielectric and 125°C maximum operating temperature. The 600 series meets special lead spacing requirements per MIL-PRF-49467. KEMET Goldmax 600 High Voltage X7R MLCCs offer a DC voltage range from 500V to 3KV, low leakage current, and low ESR at high frequencies. The X7R dielectric exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Applications include telecommunications, medical, military, aerospace, semiconductor, and test/diagnostic equipment. This series is not recommended for AC line filtering or pulse applications.