C4EEOMX7100AASK

KEMET
80-C4EEOMX7100AASK
C4EEOMX7100AASK

Mfr.:

Description:
Film Capacitors FILM CAPACITOR C4E SERIES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
35 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 24   Multiples: 4
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4.540,80 € 108.979,20 €

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
RoHS:  
1000 uF
300 VDC
Lug
Polypropylene (PP)
DC Link Film Capacitors
10 %
- 40 C
+ 105 C
C4E
Bulk
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MK
Product Type: Film Capacitors
Factory Pack Quantity: 4
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532100000
CNHTS:
8532100000
CAHTS:
8532100000
USHTS:
8532250055
JPHTS:
853210000
KRHTS:
8532100000
BRHTS:
85321000
ECCN:
EAR99