C4DRSAQ4300AA0J

KEMET
80-C4DRSAQ4300AA0J
C4DRSAQ4300AA0J

Mfr.:

Description:
Film Capacitors 1500VDC 500VAC 3uF 5% -40 / +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 45

Stock:
45 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 45 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
72,43 € 72,43 €
60,05 € 600,50 €
50,69 € 2.737,26 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
RoHS:  
3 uF
1.5 kVDC
Insert Threaded
Polypropylene (PP)
51 mm (2.008 in)
DC Link Film Capacitors
500 VAC
5 %
1.3 mOhms
- 40 C
+ 85 C
C4DR
Bulk
Brand: KEMET
Diameter: 80 mm
Life: 100000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 27
Subcategory: Capacitors
Type: Plastic Case Power Film Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532250000
CNHTS:
8532100000
USHTS:
8532250055
ECCN:
EAR99
Origin Classifications
Country of Origin:
Bulgaria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.