C4DENPQ6100A8TK

KEMET
80-C4DENPQ6100A8TK
C4DENPQ6100A8TK

Mfr.:

Description:
Film Capacitors 1000V 100uF 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
34
Expected 7/24/2026
60
Expected 9/11/2026
Factory Lead Time:
39
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
74,88 € 74,88 €
66,23 € 794,76 €

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
RoHS:  
REACH - SVHC:
100 uF
1 kVDC
Insert Threaded
Polypropylene (PP)
64 mm (2.52 in)
General Film Capacitors
10 %
1.3 mOhms
- 40 C
+ 85 C
C4DE
Bulk
Brand: KEMET
Diameter: 84 mm
Life: 100000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 12
Subcategory: Capacitors
Type: Plastic Case Power Film Capacitor
Part # Aliases: 4DENPQ6100A8TK
Unit Weight: 422 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Bulgaria
The country is subject to change at the time of shipment.

C4DE MKP DC-Link Film Capacitors

KEMET C4DE MKP Series DC-Link Film Capacitors are low inductance capacitors for DC-Link applications. With a metalized polypropylene film dielectric, the C4DE MKP Series is encased in a self-extinguishing plastic case (UL94 V0). Other features include a M6 or M8 threaded bolt (also available with threaded female connections), non-inductive type winding, dry construction, solid resin filling, reference standards IEC 61071 - EN 61071, IEC climatic category 40/85/21 according to IEC 68-1, and a case temperature range of -40 to +85ºC (storage to 105ºC). The KEMET C4DE MKP Series DC-Link Film Capacitors offer rated voltage from 400 to 1000 Vdc and capacitance from 47 to 380 µF. NEW! Now available - KEMET offering 1000µF @ 600 Vdc for automotive, alternative energy, and industrial drives.

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

Medium/High Power Polypropylene Capacitors

KEMET Polypropylene Capacitors for Medium/High Power Applications offer an 800VDC to 3000VDC voltage range and a 1µF to 1000µF capacitance range. These capacitors are ideal for DC-AC filtering, snubber, and resonance applications. KEMET Medium/High Power Polypropylene Capacitors include the following series: C20A, C4AE, C4AF, C4AS, C4AT, C4AQ, C4BS, C4BT, C4C, C4DC, C4DE, C4DR. C4G, C44A, C44B, C44H, C44P, and C44U.