C4BSMBX4220ZALJ

KEMET
80-C4BSMBX4220ZALJ
C4BSMBX4220ZALJ

Mfr.:

Description:
Film Capacitors 850V 550VAC 2.2uF LS+25.5mm 70c

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,66 € 16,66 €
12,62 € 126,20 €
11,24 € 562,00 €
10,12 € 971,52 €
9,57 € 4.899,84 €
9,08 € 9.297,92 €

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
RoHS:  
2.2 uF
850 VDC
Lug
Polypropylene (PP)
42 mm (1.654 in)
30 mm (1.181 in)
Power Factor Correction Film Capacitors
550 VAC
5 %
2 Pin
1.9 mOhms
45 mm (1.772 in)
Tab Terminal
- 40 C
+ 85 C
C4BS
Bulk
Brand: KEMET
Life: 100000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 32
Subcategory: Capacitors
Type: IGBT Direct Mount Power Film Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532250000
USHTS:
8532250055
Origin Classifications
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

Film Capacitors

KEMET Film Capacitors are available as a complete line of power film and paper capacitors, available in both surface-mount and through-hole form factors. These devices are designed for use in all types of electronic equipment in various industries. KEMET Film Capacitors are ideal for power and alternative energy, industrial, telecommunications, automotive, military, medical, and consumer electronics.

C4BS & C4BT Box Snubber Capacitors

KEMET C4BS and C4BT Box Snubber Capacitors are metalized polypropylene capacitors for Snubber applications that feature self-healing and low losses. In addition, the KEMET C4BS Series Snubber Capacitors offer high ripple current and high contact reliability and are suitable for high-frequency applications.

Medium/High Power Polypropylene Capacitors

KEMET Polypropylene Capacitors for Medium/High Power Applications offer an 800VDC to 3000VDC voltage range and a 1µF to 1000µF capacitance range. These capacitors are ideal for DC-AC filtering, snubber, and resonance applications. KEMET Medium/High Power Polypropylene Capacitors include the following series: C20A, C4AE, C4AF, C4AS, C4AT, C4AQ, C4BS, C4BT, C4C, C4DC, C4DE, C4DR. C4G, C44A, C44B, C44H, C44P, and C44U.