C4AQPLU4110M11J

KEMET
80-C4AQPLU4110M11J
C4AQPLU4110M11J

Mfr.:

Description:
Film Capacitors 1.2k V 1.1 uF 105C 5% 2 Pin LS=27.7 mm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 498

Stock:
498
Can Dispatch Immediately
On Order:
576
Expected 8/14/2026
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,20 € 2,20 €
1,47 € 14,70 €
1,26 € 63,00 €
1,11 € 111,00 €
0,877 € 505,15 €
0,842 € 969,98 €
0,803 € 1.695,94 €
0,776 € 4.022,78 €
0,775 € 7.886,40 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
RoHS:  
1.1 uF
1.2 kVDC
Radial
Polypropylene (PP)
27.7 mm (1.091 in)
32 mm (1.26 in)
21 mm (0.827 in)
DC Link Film Capacitors
5 %
2 Pin
12.5 mm (0.492 in)
Straight
- 55 C
+ 105 C
C4AQ-M
AEC-Q200
Bulk
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.8 mm
Life: 10000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 192
Subcategory: Capacitors
Type: Automotive Grade Power Film Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99