C4AKJBU4400A3YJ

KEMET
80-C4AKJBU4400A3YJ
C4AKJBU4400A3YJ

Mfr.:

Description:
Film Capacitors 700V 4 uF 135C 5% 2 Pin LS=27.5 mm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 228

Stock:
228 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,39 € 4,39 €
3,18 € 31,80 €
2,55 € 127,50 €
2,42 € 232,32 €
2,26 € 1.301,76 €
2,19 € 2.312,64 €
2,15 € 10.939,20 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
RoHS:  
4 uF
700 VDC
Radial
Polypropylene (PP)
27.5 mm (1.083 in)
32 mm (1.26 in)
14 mm (0.551 in)
DC Link Film Capacitors
5 %
2 Pin
13.4 mOhms
28 mm (1.102 in)
Straight
- 55 C
+ 135 C
C4AK
AEC-Q200
Bulk
Brand: KEMET
Lead Diameter: 1.2 mm
Life: 500 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 96
Subcategory: Capacitors
Type: Automotive Power Film Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532250000
USHTS:
8532250070
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

AEC-Q200 Qualified Film Capacitors

KEMET AEC-Q200 Qualified Film Capacitors feature capacitance values ranging from 10pF to 210µF with 2% to 20% tolerances. These automotive-qualified capacitors offer a low ESR (1.4mΩ to 1kΩ ESR range), resulting in a high ripple current rating without sacrificing capacitance. The components also exhibit high 30VAC to 700VAC / 50VDC to 2kVDC voltage ratings.

C4A Radial Film Caps for High-Power Applications

KEMET C4A Radial Film Capacitors for High-Power Applications offer low ESR, resulting in a much higher ripple current rating without sacrificing capacitance. These products come in two styles: a polypropylene metallized film capacitor, a polypropylene metallized film, and a polyester double-metalized foil capacitor. Both versions have a rectangular, plastic box-type design, filled with resin, and use 2 or 4 tinned wires. KEMET C4A Radial Film Capacitors with high voltage ratings are ideal for DC-Link and high-power applications. Capacitors with a combination of low ESR, efficient CV, and high voltage rating are useful for energy storage and EMI filtering.

DC-Link Film Capacitors

KEMET DC-Link Film Capacitors act as an intermediary DC smoothing stage between AC stages. The intermediate DC step allows noise-reduced power transfer when converting between AC sources of different power, frequency, or voltage conditions. DC-link capacitors frequently experience high slew rates that can be detrimental if a suitably robust capacitor is not selected. These capacitors from KEMET are often found in power inverters, high-power charging circuits, and motor drives. Capacitor technologies are sometimes mixed in DC-link applications to target transients and noise that potentially need multiple stages of filtering.