C4AF7BW5185F3MK

KEMET
80-C4AF7BW5185F3MK
C4AF7BW5185F3MK

Mfr.:

Description:
Film Capacitors 700V 18.5 uF 105C 10% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,63 € 7,63 €
6,28 € 62,80 €
4,95 € 267,30 €
4,71 € 508,68 €
4,34 € 2.226,42 €
4,26 € 8.626,50 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
RoHS:  
18.5 uF
700 VDC
Radial
Polypropylene (PP)
57.5 mm (2.264 in)
30 mm (1.181 in)
High Reliability Capacitors
350 VAC
10 %
4 Pin
45 mm (1.772 in)
- 55 C
+ 105 C
C4AF
AEC-Q200
Bulk
Brand: KEMET
Lead Diameter: 1.2 mm
Product Type: Film Capacitors
Factory Pack Quantity: 27
Subcategory: Capacitors
Type: Printed Circuit Board Mount Power Film Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

C4AF Radial AC Filter Film Capacitors

KEMET Electronics C4AF Radial AC Filter Film Capacitors provide higher reliability in harsh environmental conditions with a life expectancy of ≥60,000 hours at VNAC and THS = +85°C. These AEC-Q200-compliant capacitors are suitable for high-frequency filtering (WBG systems). The C4AF series features high ripple current, self-healing abilities, low loss, and optimized AC voltage performance. KEMET Electronics C4AF Radial AC Filter Film Capacitors have a maximum voltage of 500VAC and 1000VDC. Maximum capacitance is 210µF with 5% or 10% capacitance tolerance. These polypropylene metallized film capacitors have a rectangular, plastic box-type design, filled with resin, and two or four tinned wires. Typical applications include clamping, PFC, and AC and harmonic filtering in uninterruptible power supply (UPS) systems, motor drives, renewable energy, and automotive systems.

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

Film Capacitors

KEMET Film Capacitors are available as a complete line of power film and paper capacitors, available in both surface-mount and through-hole form factors. These devices are designed for use in all types of electronic equipment in various industries. KEMET Film Capacitors are ideal for power and alternative energy, industrial, telecommunications, automotive, military, medical, and consumer electronics.

AC Harmonic Filter Film Capacitors

KEMET AC Harmonic Filter Film Capacitors are self-healing, polypropylene metallized film capacitors that are placed on AC voltage lines to filter them. These capacitors offer high capacitance density, high peak current, and a long lifetime. Typical applications include inverter systems, motor drives, battery chargers, AC and harmonic filtering, clamping/damping systems, and power factor correction (PFC).

AEC-Q200 Qualified Film Capacitors

KEMET AEC-Q200 Qualified Film Capacitors feature capacitance values ranging from 10pF to 210µF with 2% to 20% tolerances. These automotive-qualified capacitors offer a low ESR (1.4mΩ to 1kΩ ESR range), resulting in a high ripple current rating without sacrificing capacitance. The components also exhibit high 30VAC to 700VAC / 50VDC to 2kVDC voltage ratings.

C4A Radial Film Caps for High-Power Applications

KEMET C4A Radial Film Capacitors for High-Power Applications offer low ESR, resulting in a much higher ripple current rating without sacrificing capacitance. These products come in two styles: a polypropylene metallized film capacitor, a polypropylene metallized film, and a polyester double-metalized foil capacitor. Both versions have a rectangular, plastic box-type design, filled with resin, and use 2 or 4 tinned wires. KEMET C4A Radial Film Capacitors with high voltage ratings are ideal for DC-Link and high-power applications. Capacitors with a combination of low ESR, efficient CV, and high voltage rating are useful for energy storage and EMI filtering.

DC-Link Film Capacitors

KEMET DC-Link Film Capacitors act as an intermediary DC smoothing stage between AC stages. The intermediate DC step allows noise-reduced power transfer when converting between AC sources of different power, frequency, or voltage conditions. DC-link capacitors frequently experience high slew rates that can be detrimental if a suitably robust capacitor is not selected. These capacitors from KEMET are often found in power inverters, high-power charging circuits, and motor drives. Capacitor technologies are sometimes mixed in DC-link applications to target transients and noise that potentially need multiple stages of filtering.

Harsh Environment Film Capacitors

KEMET Harsh Environment Film Capacitors feature a 0.1µF to 600µF capacitance range and 5% or 10% tolerance. These film capacitors are ideal for numerous applications, including but not limited to capacitive power supplies, automation, energy storage, and AC harmonic filtering. KEMET Harsh Environment Film Capacitors feature the following series: C4AF, C4AQ, F862, and F863.

Medium/High Power Polypropylene Capacitors

KEMET Polypropylene Capacitors for Medium/High Power Applications offer an 800VDC to 3000VDC voltage range and a 1µF to 1000µF capacitance range. These capacitors are ideal for DC-AC filtering, snubber, and resonance applications. KEMET Medium/High Power Polypropylene Capacitors include the following series: C20A, C4AE, C4AF, C4AS, C4AT, C4AQ, C4BS, C4BT, C4C, C4DC, C4DE, C4DR. C4G, C44A, C44B, C44H, C44P, and C44U.