C4AEHBW5400A3LJ

KEMET
80-C4AEHBW5400A3LJ
C4AEHBW5400A3LJ

Mfr.:

Description:
Film Capacitors 40 uF 600VDC 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
98
Expected 4/10/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,59 € 17,59 €
12,81 € 128,10 €
12,32 € 443,52 €
12,07 € 1.303,56 €
11,36 € 5.725,44 €

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
RoHS:  
40 uF
600 VDC
Radial
Polypropylene (PP)
37.5 mm (1.476 in)
42 mm (1.654 in)
30 mm (1.181 in)
DC Link Film Capacitors
5 %
4 Pin
45 mm (1.772 in)
Straight
- 40 C
+ 85 C
C4AE
Bulk
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 1.2 mm
Life: 100000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 36
Subcategory: Capacitors
Type: Printed Circuit Board Mount Power Film Capacitor
Unit Weight: 87,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

C4AE MKP DC-Link Box Capacitors

KEMET C4AE MKP Box Capacitors are designed for DC-Link applications up to 1300V. The C4AE components feature metalized polypropylene film which provides high capacitance density with self-healing characteristics. These capacitors are designed for printed circuit board (PCB) mounting with either a 2- or 4-lead wire configuration. The 4-wire versions offer lower ESR, providing lower losses in higher frequency operations.

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

Automotive Powertrain Solutions

KEMET Automotive Powertrain Solutions help deliver analytics and intelligence to the powertrain subsystem of a vehicle. Automotive powertrains require components that can withstand harsh temperatures up to +200°C and beyond. The powertrain subsystem of a vehicle is comprised of all the devices and systems in charge of the propulsion of the car. This includes the engine, transmission, energy recovery systems, electric motors, and their associated sensors and controllers.

C4A Radial Film Caps for High-Power Applications

KEMET C4A Radial Film Capacitors for High-Power Applications offer low ESR, resulting in a much higher ripple current rating without sacrificing capacitance. These products come in two styles: a polypropylene metallized film capacitor, a polypropylene metallized film, and a polyester double-metalized foil capacitor. Both versions have a rectangular, plastic box-type design, filled with resin, and use 2 or 4 tinned wires. KEMET C4A Radial Film Capacitors with high voltage ratings are ideal for DC-Link and high-power applications. Capacitors with a combination of low ESR, efficient CV, and high voltage rating are useful for energy storage and EMI filtering.

Medium/High Power Polypropylene Capacitors

KEMET Polypropylene Capacitors for Medium/High Power Applications offer an 800VDC to 3000VDC voltage range and a 1µF to 1000µF capacitance range. These capacitors are ideal for DC-AC filtering, snubber, and resonance applications. KEMET Medium/High Power Polypropylene Capacitors include the following series: C20A, C4AE, C4AF, C4AS, C4AT, C4AQ, C4BS, C4BT, C4C, C4DC, C4DE, C4DR. C4G, C44A, C44B, C44H, C44P, and C44U.